Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMIDAS DISPLAYS
Manufacturer Part NoMC20805BH6W-FPR3-V2
Order Code2674235
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč219.952 |
| 5+ | Kč208.415 |
| 10+ | Kč200.891 |
| 50+ | Kč196.878 |
| 100+ | Kč192.865 |
| 250+ | Kč189.103 |
Price for:Each
Minimum: 1
Multiple: 1
Kč219.95 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMIDAS DISPLAYS
Manufacturer Part NoMC20805BH6W-FPR3-V2
Order Code2674235
Technical Datasheet
Character Count x Line8 x 2
Display Appearance-
Logic Voltage3V
Interface Type-
Font SetEnglish, Japanese
Display ModeReflective
Character Size4.75mm
LCD Display TypeFSTN
Module Size40mm x 35.4mm
Operating Temperature Min-20°C
Operating Temperature Max70°C
Display ConstructionCOB
Backlighting ColourNo Backlight
Product Range-
SVHCNo SVHC (14-Jun-2023)
Product Overview
The MC20805BH6W-FPR3-V2 from Midas is a chip on board LCD module. The overall size of module is 40mm x 35.4mm x 8.5mm (W x H x D), character size is 2.95mm x 4.75mm (W x H), character pitch is 0.4mm (W).
- Typical input voltage is 3V
- Supply current is 1.5mA at VDD = 5V
- 8 character number per line & 2 character line
- Character height is 5mm
- FSTN reflective STN
- 6 "o" clock viewing direction
- Operating temperature range from -20°C to 70°C
- SPLC780D controller
- 3V logic supply, standard parallel interface
- Display duty 1/16, Driving bias 1/5
- No backlight
- Preferred view angle - 6 o'clock
- -20 to +70°C wide operating temperature range
- 16 way through hole DIL (top middle) connection, 2.54mm pitch
Applications
Imaging, Video & Vision
Technical Specifications
Character Count x Line
8 x 2
Logic Voltage
3V
Font Set
English, Japanese
Character Size
4.75mm
Module Size
40mm x 35.4mm
Operating Temperature Max
70°C
Backlighting Colour
No Backlight
SVHC
No SVHC (14-Jun-2023)
Display Appearance
-
Interface Type
-
Display Mode
Reflective
LCD Display Type
FSTN
Operating Temperature Min
-20°C
Display Construction
COB
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85312095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.025174