Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMIDAS DISPLAYS
Manufacturer Part NoMC42005A6WR-FPTLW-V2
Order Code3889071
Product RangeMC42005A Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
60+ | Kč375.698 |
Price for:Each
Minimum: 60
Multiple: 60
Kč22,541.88 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMIDAS DISPLAYS
Manufacturer Part NoMC42005A6WR-FPTLW-V2
Order Code3889071
Product RangeMC42005A Series
Technical Datasheet
Character Count x Line20 x 4
Display AppearanceBlack on White
Logic Voltage5V
Interface TypeParallel
Font SetEnglish, Cyrillic
Display ModeTransflective
Character Size4.75mm
LCD Display TypeFSTN
Module Size98mm x 60mm
Operating Temperature Min-20°C
Operating Temperature Max70°C
Display ConstructionCOB
Backlighting ColourWhite
Product RangeMC42005A Series
SVHCNo SVHC (27-Jun-2024)
Product Overview
- Character LCD (Liquid Crystal Display) with 20 characters x 4 lines
- FSTN transflective, white LED backlight
- Black characters on a white background appearance
- Parallel interface, English/Cyrillic font sets
- ST7066U controller, 5V driving voltage
- 16 SIL top left connection
- Operating temperature range from -20°C to +70°C
- Chip on board construction
- 98.00mm x 60.00mm x 14.00mm overall size
- 76.00mm x 25.20mm viewing area, 4.75mm character height
Technical Specifications
Character Count x Line
20 x 4
Logic Voltage
5V
Font Set
English, Cyrillic
Character Size
4.75mm
Module Size
98mm x 60mm
Operating Temperature Max
70°C
Backlighting Colour
White
SVHC
No SVHC (27-Jun-2024)
Display Appearance
Black on White
Interface Type
Parallel
Display Mode
Transflective
LCD Display Type
FSTN
Operating Temperature Min
-20°C
Display Construction
COB
Product Range
MC42005A Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85312095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.07