Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMIDAS DISPLAYS
Manufacturer Part NoMCCOG128064D6W-FPTLW
Order Code3619727
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 250+ | Kč388.489 |
Price for:Each
Minimum: 250
Multiple: 250
Kč97,122.25 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMIDAS DISPLAYS
Manufacturer Part NoMCCOG128064D6W-FPTLW
Order Code3619727
Technical Datasheet
Resolution128 x 64 Pixel
Display AppearanceBlack on White
Logic Voltage3V
Interface TypeParallel, SPI
Font SetNo Font
Display ModeTransflective
LCD Display TypeFSTN
Module Size45mm x 40mm
Operating Temperature Min-20°C
Operating Temperature Max70°C
Display ConstructionCOG
Backlighting ColourWhite LED
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
- Resolution: 128 x 64
- Appearance: Black on white
- Logic voltage: 3V
- Interface: Parallel / SPI
- Display mode: Transflective
- Viewing direction: 6 O'clock
- Driving scheme: 1/65 duty cycle, 1/9 Bias
- LC Type: FSTN
- Module Size: 45x40x40.40mm
- Viewing area: 37x28mm
- Active area: 36.08x23.02mm
- Dot pitch: 0.282x0.36mm
- Dot size: 0.262x0.34mm
- Construction: COG
- LED Backlight: White
Technical Specifications
Resolution
128 x 64 Pixel
Logic Voltage
3V
Font Set
No Font
LCD Display Type
FSTN
Operating Temperature Min
-20°C
Display Construction
COG
Product Range
-
Display Appearance
Black on White
Interface Type
Parallel, SPI
Display Mode
Transflective
Module Size
45mm x 40mm
Operating Temperature Max
70°C
Backlighting Colour
White LED
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hong Kong
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hong Kong
Country in which last significant manufacturing process was carried out
Tariff No:85312095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05