Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerMIDAS DISPLAYS
Manufacturer Part NoMCOT256064A1A-BM
Order Code2817915
Technical Datasheet
Resolution256 x 64 Pixels
Display AppearanceBlue on Black
Logic Voltage5V
Interface TypeParallel, Serial
Module Size84mm x 25.8mm
Operating Temperature Min-35°C
Operating Temperature Max85°C
Display ConstructionTAB
Product Range-
MSL-
SVHCNo SVHC (10-Jun-2022)
Product Overview
The MCOT256064A1A-BM from Midas is a blue on black appearance 256 x 64 resolution OLED module.
- 5V logic voltage
- Parallel/serial interface
- Module size of 84.5mm x 25.8mm x 2.05mm (without backlight) (W x H x D)
- Operating temperature range from -40°C to 70°C
- TAB construction
- Active area is 69.098mm x 17.258mm
- 50000 hours operating life time
- 160° minimum viewing angle
- 2000:1 contrast ratio
- 10µs response T rise and T fall time
Applications
Imaging, Video & Vision
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Resolution
256 x 64 Pixels
Logic Voltage
5V
Module Size
84mm x 25.8mm
Operating Temperature Max
85°C
Product Range
-
SVHC
No SVHC (10-Jun-2022)
Display Appearance
Blue on Black
Interface Type
Parallel, Serial
Operating Temperature Min
-35°C
Display Construction
TAB
MSL
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85312095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01