Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerMIDAS DISPLAYS
Manufacturer Part NoMCOT256064B1A-GM
Order Code2817920
Technical Datasheet
Resolution256 x 64 Pixels
Display AppearanceGreen on Black
Logic Voltage2.5V
Interface TypeMulti
Module Size88mm x 27.8mm
Operating Temperature Min-40°C
Operating Temperature Max70°C
Display ConstructionCOT
Product Range-
MSL-
SVHCNo SVHC (10-Jun-2022)
Product Overview
The MCOT256064B1A-GM from Midas is a green on black appearance 256 x 64 resolution OLED module.
- 5V logic voltage
- Parallel/serial interface
- Module size of 88mm x 27.8mm x 2.05mm (without backlight) (W x H x D)
- Operating temperature range from -40°C to 70°C
- TAB construction
- Active area is 76.778mm x 19.178mm
- 50000 hours operating life time
- 160° minimum viewing angle
- 2000:1 contrast ratio
- 10µs response T rise and T fall time
Applications
Imaging, Video & Vision
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Resolution
256 x 64 Pixels
Logic Voltage
2.5V
Module Size
88mm x 27.8mm
Operating Temperature Max
70°C
Product Range
-
SVHC
No SVHC (10-Jun-2022)
Display Appearance
Green on Black
Interface Type
Multi
Operating Temperature Min
-40°C
Display Construction
COT
MSL
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85312095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01