Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMIDAS DISPLAYS
Manufacturer Part NoMCT028D0TW240320PMLIPS
Order Code2664752
Also Known AsMDT0280A1IHR-MULTI
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerMIDAS DISPLAYS
Manufacturer Part NoMCT028D0TW240320PMLIPS
Order Code2664752
Also Known AsMDT0280A1IHR-MULTI
Technical Datasheet
Display Size2.8"
Resolution240 x 320 Pixels
VGA SizeQVGA
Display OrientationPortrait
Display AppearanceRGB
Logic Voltage3.3V
Interface TypeParallel
Display Brightness500cd/m²
TouchscreenResistive Touch
Module Size50.5mm x 69.7mm
Operating Temperature Min-20°C
Operating Temperature Max70°C
Display Pinout50 Way FFC
Product Range-
SVHCNo SVHC (10-Jun-2022)
Product Overview
- 2.8” TFT (Thin Film Transistor) IPS
- Resistive touch screen
- 240x320 resolution
- ST7789V controller
- RGB, 16/18 bit RGB, 3/4 line serial interface
- LED backlight
- 500cd/m2 brightness
- All round viewing angle
- -20 to +70 degrees wide temperature range
- 45 way, 0.5mm pitch, flat flexi
- 50.5mm x 69.7mm x 2.6mm panel size
- 46.5mm x 61.5mm viewing area
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Display Size
2.8"
VGA Size
QVGA
Display Appearance
RGB
Interface Type
Parallel
Touchscreen
Resistive Touch
Operating Temperature Min
-20°C
Display Pinout
50 Way FFC
SVHC
No SVHC (10-Jun-2022)
Resolution
240 x 320 Pixels
Display Orientation
Portrait
Logic Voltage
3.3V
Display Brightness
500cd/m²
Module Size
50.5mm x 69.7mm
Operating Temperature Max
70°C
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85312040
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.033