Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč267.353 |
| 5+ | Kč253.308 |
| 10+ | Kč244.028 |
| 50+ | Kč239.263 |
| 100+ | Kč234.498 |
| 250+ | Kč229.733 |
Price for:Each
Minimum: 1
Multiple: 1
Kč267.35 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMIDAS DISPLAYS
Manufacturer Part NoMC11606C6WR-FPTLW
Order Code3154971
Technical Datasheet
Character Count x Line16 x 1
Display AppearanceBlack on White
Logic Voltage5V
Interface TypeParallel
Font SetCyrillic
Display ModeTransflective
Character Size6.56mm
LCD Display TypeFSTN
Module Size85mm x 28mm
Operating Temperature Min-20°C
Operating Temperature Max70°C
Display ConstructionCOB
Backlighting ColourWhite
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
- Number of Characters: 16 x 1
- Module dimension: 85x28x13.5mm
- View area: 66x16mm
- Active area: 59.62mm x 6.56mm
- Dot size: 0.55 x 0.75 mm
- Dot pitch: 0.63 x 0.83 mm
- Character size: 3.07mm x 6.56mm
- Character pitch: 3.77 x 6.56 mm
- LCD type: FSTN Positive Transflective
- Duty: 1/16
- View direction: 6 o’clock
- Backlight Type: LED, White
- IC: ST7066U
Technical Specifications
Character Count x Line
16 x 1
Logic Voltage
5V
Font Set
Cyrillic
Character Size
6.56mm
Module Size
85mm x 28mm
Operating Temperature Max
70°C
Backlighting Colour
White
SVHC
No SVHC (27-Jun-2024)
Display Appearance
Black on White
Interface Type
Parallel
Display Mode
Transflective
LCD Display Type
FSTN
Operating Temperature Min
-20°C
Display Construction
COB
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85312040
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.04