Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMIDAS DISPLAYS
Manufacturer Part NoMC128064E6W-BNMLW-V2
Order Code2675707
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč892.096 |
| 5+ | Kč849.209 |
| 10+ | Kč822.373 |
| 50+ | Kč808.328 |
| 100+ | Kč792.277 |
Price for:Each
Minimum: 1
Multiple: 1
Kč892.10 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMIDAS DISPLAYS
Manufacturer Part NoMC128064E6W-BNMLW-V2
Order Code2675707
Technical Datasheet
Resolution128 x 64 Pixels
Display AppearanceWhite on Blue
Logic Voltage5V
Interface Type-
Font SetEnglish, Japanese
Display Mode-
LCD Display TypeSTN
Module Size75mm x 52.7mm
Operating Temperature Min-20°C
Operating Temperature Max70°C
Display ConstructionModule
Backlighting ColourWhite
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
The MC128064E6W-BNMLW-V2 from Midas is a chip on board graphic LCD module. The overall size of module is 75mm x 52.7mm x 13mm (W x H x D) with 128 x 64 characters.
- Typical input voltage is 5V
- Supply current is 12mA at Vdd = 5V
- Blue transmissive STN
- LED white backlight
- 6 "o" clock viewing direction
- RA6963 controller
- Operating temperature range from -20°C to 70°C
- Controller provides onboard 128 character fonts (English/European)
- 5V logic supply
- 1/64 display duty and 1/9 driving bias
- White LED backlight
- Preferred 6 o'clock viewing angle
- Wide operating temperature range -20 to +70oC
- 20-way through-hole SIL connection (bottom, middle) with 2.54mm pitch
Applications
Imaging, Video & Vision
Technical Specifications
Resolution
128 x 64 Pixels
Logic Voltage
5V
Font Set
English, Japanese
LCD Display Type
STN
Operating Temperature Min
-20°C
Display Construction
Module
Product Range
-
Display Appearance
White on Blue
Interface Type
-
Display Mode
-
Module Size
75mm x 52.7mm
Operating Temperature Max
70°C
Backlighting Colour
White
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85312095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.06