Print Page
Image is for illustrative purposes only. Please refer to product description.
25 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders Kč0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) | 
|---|---|
| 1+ | Kč937.992 | 
| 5+ | Kč919.182 | 
| 10+ | Kč900.372 | 
| 50+ | Kč881.813 | 
| 100+ | Kč863.003 | 
Price for:Each
Minimum: 1
Multiple: 1
Kč937.99 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMIDAS DISPLAYS
Manufacturer Part NoMC42008A6W-BNMLW
Order Code2606881
Technical Datasheet
Character Count x Line20 x 4
Display AppearanceWhite on Blue
Logic Voltage5V
Interface TypeParallel
Font SetEnglish, Japanese
Display ModeTransmissive
Character Size9.22mm
LCD Display TypeBSTN
Module Size146mm x 62.5mm
Operating Temperature Min-20°C
Operating Temperature Max70°C
Display ConstructionCOB
Backlighting ColourWhite
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
- 20 characters x 4 lines
 - STN negative mode transmissive
 - White LED backlight
 - White characters on a blue background appearance
 - 5V driving voltage
 - SIL top left connection
 - -20°C to +70°C operating temperature
 - Chip on Board construction
 - 146.0mm x 47.0mm x 14.5mm overall size
 - 123.0mm x 42.5mm viewing area
 - 9.22mm character height
 
Technical Specifications
Character Count x Line
20 x 4
Logic Voltage
5V
Font Set
English, Japanese
Character Size
9.22mm
Module Size
146mm x 62.5mm
Operating Temperature Max
70°C
Backlighting Colour
White
SVHC
No SVHC (27-Jun-2024)
Display Appearance
White on Blue
Interface Type
Parallel
Display Mode
Transmissive
LCD Display Type
BSTN
Operating Temperature Min
-20°C
Display Construction
COB
Product Range
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85312095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.117