Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMIDAS DISPLAYS
Manufacturer Part NoMCOT096064AZ-RGBM
Order Code2342690
Product RangeMCOT0960
Technical Datasheet
56 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders Kč0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč539.471 |
| 5+ | Kč508.622 |
| 10+ | Kč478.025 |
| 50+ | Kč447.176 |
| 100+ | Kč438.148 |
| 250+ | Kč429.370 |
Price for:Each
Minimum: 1
Multiple: 1
Kč539.47 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMIDAS DISPLAYS
Manufacturer Part NoMCOT096064AZ-RGBM
Order Code2342690
Product RangeMCOT0960
Technical Datasheet
Resolution96 x 64
Display AppearanceRGB
Logic Voltage2.8V
Interface TypeParallel, SPI
Module Size25.7mm x 22.2mm
Operating Temperature Min-30°C
Operating Temperature Max70°C
Display ConstructionTAB
Product RangeMCOT0960
MSL-
SVHCNo SVHC (27-Jun-2024)
Product Overview
The MCOT096064AZ-RGBM is a 96 (RGB) x 64 Graphic OLED Display with parallel, SPI interface type.
- 1/64 Duty
- Passive matrix display mode
Applications
Industrial, Imaging, Video & Vision
Technical Specifications
Resolution
96 x 64
Logic Voltage
2.8V
Module Size
25.7mm x 22.2mm
Operating Temperature Max
70°C
Product Range
MCOT0960
SVHC
No SVHC (27-Jun-2024)
Display Appearance
RGB
Interface Type
Parallel, SPI
Operating Temperature Min
-30°C
Display Construction
TAB
MSL
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85312020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002