Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMIDAS DISPLAYS
Manufacturer Part NoMCOT128064HA1V-WM
Order Code3565085
Product RangeMCOT128064H
Technical Datasheet
35 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders Kč0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč903.883 |
| 5+ | Kč859.241 |
| 10+ | Kč834.662 |
| 50+ | Kč817.608 |
| 100+ | Kč807.074 |
Price for:Each
Minimum: 1
Multiple: 1
Kč903.88 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMIDAS DISPLAYS
Manufacturer Part NoMCOT128064HA1V-WM
Order Code3565085
Product RangeMCOT128064H
Technical Datasheet
Resolution128 x 64 Pixels
Display AppearanceWhite on Black
Logic Voltage3V
Interface TypeParallel, Serial
Module Size60.5mm x 37mm
Operating Temperature Min-40°C
Operating Temperature Max80°C
Display ConstructionCOT
Product RangeMCOT128064H
SVHCNo SVHC (27-Jun-2024)
Product Overview
- OLED module with 128 x 64 pixels resolution
- White on black background appearance
- Chip on tab construction, SSD1309Z controller type
- Parallel, SPI, I2C interface
- Superb all-round viewing angles
- Wide temperature range, -40°C to +80°C operating temperature
- 24-way flat flexi, 0.30mm pitch, centre bottom
- 60.50mm x 37.00mm x 2.15mm panel size
- 57.01mm x 28.91mm viewing area
- 0.40 x 0.40mm dot size
Technical Specifications
Resolution
128 x 64 Pixels
Logic Voltage
3V
Module Size
60.5mm x 37mm
Operating Temperature Max
80°C
Product Range
MCOT128064H
Display Appearance
White on Black
Interface Type
Parallel, Serial
Operating Temperature Min
-40°C
Display Construction
COT
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85312095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009