Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMIDAS DISPLAYS
Manufacturer Part NoMCT043C0W480272LML
Order Code2606869
Also Known AsMDT0430A3OS-RGB
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč680.420 |
| 5+ | Kč627.502 |
| 10+ | Kč580.100 |
| 50+ | Kč575.586 |
| 100+ | Kč564.049 |
Price for:Each
Minimum: 1
Multiple: 1
Kč680.42 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMIDAS DISPLAYS
Manufacturer Part NoMCT043C0W480272LML
Order Code2606869
Also Known AsMDT0430A3OS-RGB
Technical Datasheet
Display Size4.3"
Resolution480 x 272 Pixels
VGA SizeWQVGA
Display OrientationLandscape
Display AppearanceRGB
Logic Voltage3.3V
Interface TypeRGB
Display Brightness400cd/m²
TouchscreenNo Touchscreen
Module Size105.5mm x 67.2mm
Operating Temperature Min-20°C
Operating Temperature Max70°C
Display Pinout40 Way FPC
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
- 4.3” TFT (Thin Film Transistor) active matrix
- 480x272 resolution
- RGB interface
- LED backlight
- 400cd/m2 brightness
- 75/75/75/75 viewing angles
- 500:1 contrast ratio
- -20 to +70 degrees wide temperature range
- 40 way, 0.5mm pitch, flat flexi
- 105.5mm x 67.2mm x 2.95mm panel size
- 98.9mm x 57.7mm viewing area
Technical Specifications
Display Size
4.3"
VGA Size
WQVGA
Display Appearance
RGB
Interface Type
RGB
Touchscreen
No Touchscreen
Operating Temperature Min
-20°C
Display Pinout
40 Way FPC
SVHC
No SVHC (27-Jun-2024)
Resolution
480 x 272 Pixels
Display Orientation
Landscape
Logic Voltage
3.3V
Display Brightness
400cd/m²
Module Size
105.5mm x 67.2mm
Operating Temperature Max
70°C
Product Range
-
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85312040
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.043