Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMIDAS DISPLAYS
Manufacturer Part NoMCT050HDMI-A
Order Code2888567
Product Range5.0 to 7.0 Inch TFTs Product Series
Also Known AsMDT0500D2SH-HDMI
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč1,840.120 |
| 5+ | Kč1,672.836 |
| 10+ | Kč1,536.401 |
| 50+ | Kč1,505.552 |
Price for:Each
Minimum: 1
Multiple: 1
Kč1,840.12 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMIDAS DISPLAYS
Manufacturer Part NoMCT050HDMI-A
Order Code2888567
Product Range5.0 to 7.0 Inch TFTs Product Series
Also Known AsMDT0500D2SH-HDMI
Technical Datasheet
Display Size5"
Resolution800 x 480 Pixels
VGA SizeWVGA
Display OrientationLandscape
Display AppearanceRGB
Logic Voltage5V
Interface TypeHDMI
Display Brightness500cd/m²
TouchscreenNo Touchscreen
Module Size120.7mm x 75.8mm
Operating Temperature Min-20°C
Operating Temperature Max70°C
Display Pinout40 Way Connector
Product Range5.0 to 7.0 Inch TFTs Product Series
SVHCNo SVHC (27-Jun-2024)
Product Overview
MCT050HDMI-A is a 5.0” TN transmissive type colour active matrix TFT liquid crystal display that use amorphous silicon TFT as switching devices. This module is a composed of a TFT-LCD module and it is usually designed for industrial application. Compatible with single board computers, such as Raspberry-Pi.
- 800 x 480 resolution
- HDMI interface
- LED backlight
- 500cd/m2 brightness
- 12 o’clock viewing angle
- -20 to +70 degrees wide temperature range
- HDMI connector
- 120.70mm x 75.80mm x 21.5mm panel size, 110.70mm x 67.40mm viewing area
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Display Size
5"
VGA Size
WVGA
Display Appearance
RGB
Interface Type
HDMI
Touchscreen
No Touchscreen
Operating Temperature Min
-20°C
Display Pinout
40 Way Connector
SVHC
No SVHC (27-Jun-2024)
Resolution
800 x 480 Pixels
Display Orientation
Landscape
Logic Voltage
5V
Display Brightness
500cd/m²
Module Size
120.7mm x 75.8mm
Operating Temperature Max
70°C
Product Range
5.0 to 7.0 Inch TFTs Product Series
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85312095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.13