Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMIDAS DISPLAYS
Manufacturer Part NoMCT104A0W1024768LML
Order Code2888586
Also Known AsMDT1040AOS-LVDS
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 500+ | Kč3,618.542 |
Price for:Each
Minimum: 500
Multiple: 500
Kč1,809,271.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMIDAS DISPLAYS
Manufacturer Part NoMCT104A0W1024768LML
Order Code2888586
Also Known AsMDT1040AOS-LVDS
Technical Datasheet
Display Size10.4"
Resolution1024 x 768 Pixels
VGA SizeXGA
Display OrientationLandscape
Display AppearanceRGB
Logic Voltage3.3V
Interface TypeLVDS
Display Brightness350cd/m²
TouchscreenNo Touchscreen
Module Size236mm x 176.9mm
Operating Temperature Min-20°C
Operating Temperature Max70°C
Display Pinout20 Way FFC
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
The<bold> MCT104A</bold> is a color active matrix thin film transistor (TFT) liquid crystal display (LCD) that uses amorphous silicon TFT as a switching device. It is composed of a TFT LCD panel, a timing controller, voltage reference, common voltage, column driver, and row driver circuit. This TFT LCD has a 10.4-inch diagonally measured active display area with XGA resolution (1,024 horizontal by 768 vertical pixels array).
- Size: 10.4 inch
- Dot Matrix: 1024 x R.G.B. x 768 dots
- Module dimension: 236.0 x 176.9 x 5.7 mm
- Active area: 211.2 x 158.4 mm
- Dot pitch: 0.20625 x 0.20625 mm
- LCD type: TFT, Normally White, Transmissive
- Gray scale inversion direction: 6 o’clock
- Backlight Type: LED, Normally White
- Interface: LVDS
- With /Without TP: Without TP
- Surface: Anti-Glare
- Color tone slight changed by temperature and driving voltage.
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Display Size
10.4"
VGA Size
XGA
Display Appearance
RGB
Interface Type
LVDS
Touchscreen
No Touchscreen
Operating Temperature Min
-20°C
Display Pinout
20 Way FFC
SVHC
No SVHC (27-Jun-2024)
Resolution
1024 x 768 Pixels
Display Orientation
Landscape
Logic Voltage
3.3V
Display Brightness
350cd/m²
Module Size
236mm x 176.9mm
Operating Temperature Max
70°C
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85312095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.385