Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMIDAS DISPLAYS
Manufacturer Part NoMCT150B0W1024768LML
Order Code2888566
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč4,243.034 |
| 5+ | Kč3,837.491 |
| 10+ | Kč3,468.815 |
Price for:Each
Minimum: 1
Multiple: 1
Kč4,243.03 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMIDAS DISPLAYS
Manufacturer Part NoMCT150B0W1024768LML
Order Code2888566
Technical Datasheet
Display Size15"
Resolution1024 x 768 Pixels
VGA SizeXGA
Display OrientationLandscape
Display AppearanceRGB
Logic Voltage3.3V
Interface TypeLVDS
Display Brightness300cd/m²
TouchscreenNo Touchscreen
Module Size326.5mm x 253.5mm
Operating Temperature Min-20°C
Operating Temperature Max70°C
Display Pinout20 Way FFC
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Display Size
15"
VGA Size
XGA
Display Appearance
RGB
Interface Type
LVDS
Touchscreen
No Touchscreen
Operating Temperature Min
-20°C
Display Pinout
20 Way FFC
SVHC
No SVHC (27-Jun-2024)
Resolution
1024 x 768 Pixels
Display Orientation
Landscape
Logic Voltage
3.3V
Display Brightness
300cd/m²
Module Size
326.5mm x 253.5mm
Operating Temperature Max
70°C
Product Range
-
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85312095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.4