Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMIDAS DISPLAYS
Manufacturer Part NoMDOG128032A1V-YI
Order Code3759036
Product RangeMDOG128032A1
Technical Datasheet
21 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders Kč0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč162.017 |
| 5+ | Kč148.474 |
| 10+ | Kč145.464 |
| 50+ | Kč142.454 |
| 100+ | Kč139.445 |
| 250+ | Kč136.686 |
Price for:Each
Minimum: 1
Multiple: 1
Kč162.02 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMIDAS DISPLAYS
Manufacturer Part NoMDOG128032A1V-YI
Order Code3759036
Product RangeMDOG128032A1
Technical Datasheet
Resolution128 x 32 Pixels
Display AppearanceYellow on Black
Logic Voltage3V
Interface TypeI2C
Module Size30mm x 11.5mm
Operating Temperature Min-40°C
Operating Temperature Max80°C
Display ConstructionCOG
Product RangeMDOG128032A1
SVHCNo SVHC (27-Jun-2024)
Product Overview
- Module dimension: 30.0× 11.5 × 1.26 mm
- Active area: 22.384 × 5.584 mm
- Dot Matrix: 128x32
- Pixel size: 0.152 × 0.152 mm
- Pixel pitch: 0.175 × 0.175 mm
- Display Mode:Passive Matrix
- 1/32 Duty
- Display Colour: Yellow
- IC: SSD1306
- Interface:I2C
- Size: 0.91"
Technical Specifications
Resolution
128 x 32 Pixels
Logic Voltage
3V
Module Size
30mm x 11.5mm
Operating Temperature Max
80°C
Product Range
MDOG128032A1
Display Appearance
Yellow on Black
Interface Type
I2C
Operating Temperature Min
-40°C
Display Construction
COG
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85312095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005