Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč1,292.623 |
| 5+ | Kč1,228.168 |
| 10+ | Kč1,163.461 |
| 50+ | Kč1,140.137 |
Price for:Each
Minimum: 1
Multiple: 1
Kč1,292.62 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMIDAS DISPLAYS
Manufacturer Part NoMDOG128064H1D-WMC
Order Code4048483
Technical Datasheet
Resolution128 x 64
Display AppearanceWhite on Black
Logic Voltage3V
Interface TypeI2C, Parallel, SPI
Module Size66.8mm x 41.3mm
Operating Temperature Min-20°C
Operating Temperature Max70°C
Display ConstructionCOG
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
- 2.42” graphic CTP OLED (Organic Light Emitting Diode) display with 128 x 64 resolution
- Capacitive touch screen
- White dots on a black background appearance
- Chip on glass construction
- SSD1309Z controller type, I²C/parallel/SPI interface
- Superb all-round view angles
- Wide operating temperature range from -20°C to +70°C
- 31-way, 0.5mm pitch, flat flexi
- 66.80mm x 41.30mm x 3.71mm panel size and 56.01mm x 28.49mm viewing area
- Dot size is 0.40 x 0.40mm
Technical Specifications
Resolution
128 x 64
Logic Voltage
3V
Module Size
66.8mm x 41.3mm
Operating Temperature Max
70°C
Product Range
-
Display Appearance
White on Black
Interface Type
I2C, Parallel, SPI
Operating Temperature Min
-20°C
Display Construction
COG
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85312020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.012