Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMIDAS DISPLAYS
Manufacturer Part NoMDT0430GIHC-HDMI
Order Code3773202
Product RangeMDT0430G
Technical Datasheet
2 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders Kč0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč2,358.272 |
| 5+ | Kč2,172.179 |
| 10+ | Kč2,004.895 |
| 50+ | Kč1,988.092 |
Price for:Each
Minimum: 1
Multiple: 1
Kč2,358.27 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMIDAS DISPLAYS
Manufacturer Part NoMDT0430GIHC-HDMI
Order Code3773202
Product RangeMDT0430G
Technical Datasheet
Display Size4.3"
Resolution480 x 272 Pixels
VGA Size-
Display OrientationLandscape
Display AppearanceRGB
Logic Voltage5V
Interface TypeHDMI
Display Brightness800cd/m²
TouchscreenCapacitive Touch
Module Size105.5mm x 84.2mm
Operating Temperature Min-20°C
Operating Temperature Max70°C
Display Pinout40 Way Connector
Product RangeMDT0430G
SVHCNo SVHC (27-Jun-2024)
Product Overview
MDT0430GIHC-HDMI is a 4.3” IPS transmissive type colour active matrix TFT liquid crystal display that use amorphous silicon TFT as switching devices. This module is a composed of a TFT-LCD module and it is usually designed for industrial application. Compatible with single board computers, such as Raspberry-Pi.
- Projective capacitive touch panel (PCAP)
- 480 x 272 resolution
- HDMI interface
- LED backlight
- 800cd/m2 brightness
- IPS all-round viewing angles
- -20 to +70 degrees wide temperature range
- HDMI connector
- Micro B USB connector for touch panel
- 105.50mm x 84.20mm x 23.78mm panel size, 97.00mm x 56.00mm viewing area
Technical Specifications
Display Size
4.3"
VGA Size
-
Display Appearance
RGB
Interface Type
HDMI
Touchscreen
Capacitive Touch
Operating Temperature Min
-20°C
Display Pinout
40 Way Connector
SVHC
No SVHC (27-Jun-2024)
Resolution
480 x 272 Pixels
Display Orientation
Landscape
Logic Voltage
5V
Display Brightness
800cd/m²
Module Size
105.5mm x 84.2mm
Operating Temperature Max
70°C
Product Range
MDT0430G
Technical Docs (1)
Alternatives for MDT0430GIHC-HDMI
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85312095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.11