Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMIDORI PRECISIONS BY NIDEC COMPONENTS
Manufacturer Part NoCP36US0-360-A
Order Code4732872
Product RangeCP36U Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 5+ | Kč21,190.844 |
Price for:Each
Minimum: 5
Multiple: 5
Kč105,954.22 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMIDORI PRECISIONS BY NIDEC COMPONENTS
Manufacturer Part NoCP36US0-360-A
Order Code4732872
Product RangeCP36U Series
Technical Datasheet
Torque Range1 mN-m
Shaft Diameter6mm
Output Current20mA
Supply Voltage24VDC
Output TypeAnalogue - Current
Output Temperature Coefficient-
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangeCP36U Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Torque Range
1 mN-m
Output Current
20mA
Output Type
Analogue - Current
Operating Temperature Min
-40°C
Product Range
CP36U Series
Shaft Diameter
6mm
Supply Voltage
24VDC
Output Temperature Coefficient
-
Operating Temperature Max
85°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85437090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.13