Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč1,271.556 |
Product Information
Product Overview
MIKROE-1280 is a Ready for PIC (DIP28) Board. It is the best solution for fast and simple development of microcontroller applications using 28-pin PIC MCUs. It comes with PIC18F25K22 connected to 8MHz crystal oscillator. It contains four IDC10 headers for all available microcontroller ports, USB-UART module, prototyping area and a power supply circuit. Board comes preprogrammed with fast UART bootloader which eliminates the need for external programmers. Board also supports fast USB 2.0 mikroProg™ programmer with hardware InCircuit Debugger. Ready for PIC (DIP28) is fully supported by mikroC, mikroBasic and mikroPascal compilers for PIC. Compilers come with dozens of examples that demonstrate every feature of the board.
- Standard power connector, and screw terminals for even easier connectivity
- Supports dual power supply, for both 5V and 3.3V microcontrollers
- On-board power supply regulator
Notes
Board is specially designed to fit into special white plastic casing which is sold separately.
Technical Specifications
Microchip
PIC18F
PIC18
Development Board PIC18F25K22-I/SP, USB Cable, Documentation, DVD
8bit
PIC
PIC18F25K22-I/SP
-
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate