Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč1,281.588 |
Price for:Each
Minimum: 1
Multiple: 1
Kč1,281.59 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMIKROELEKTRONIKA
Manufacturer Part NoMIKROE-1717
Order Code2521699
Silicon ManufacturerMicrochip
No. of Bits32bit
Silicon Family NamePIC32MX4xx
Core ArchitecturePIC
Core Sub-ArchitecturePIC32
Silicon Core NumberPIC32MX460F512L
Kit ContentsDev Board PIC32MX460F512L, Header, User Manual
Product Range-
Technical Specifications
Silicon Manufacturer
Microchip
Silicon Family Name
PIC32MX4xx
Core Sub-Architecture
PIC32
Kit Contents
Dev Board PIC32MX460F512L, Header, User Manual
No. of Bits
32bit
Core Architecture
PIC
Silicon Core Number
PIC32MX460F512L
Product Range
-
Technical Docs (2)
Associated Products
6 Products Found
Legislation and Environmental
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.13