Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
register your interest here
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč8,906.159 |
Price for:Each
Minimum: 1
Multiple: 1
Kč8,906.16 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMIKROELEKTRONIKA
Manufacturer Part NoMIKROE-1728
Order Code4260045
Technical Datasheet
Core ArchitectureFT90x
Supported Families-
Software EditionProfessional
Licence TypeFull
No. of User Licences1
Supported HostsLinux, Windows
Product Range-
SVHCNo SVHC (14-Jun-2023)
Product Overview
MIKROE-1728 is a mikroC PRO compiler for FT90X (code license). It is a powerful, feature-rich development tool for FT90X microcontrollers. It is designed to provide the programmer with the easiest possible solution to developing applications for embedded systems, without compromising performance or control. The mikroC PRO for FT90X features highly advanced IDE, broad set of hardware libraries, comprehensive documentation, and plenty of ready-to-run examples.
- 8 supported MCUs, 1200 library functions and 100+ code examples
- Lifetime license
- IDE is an ideal environment to write, compile, execute, and debug code
- Comprehensive documentation helps you to know more about the compiler
Technical Specifications
Core Architecture
FT90x
Software Edition
Professional
No. of User Licences
1
Product Range
-
Supported Families
-
Licence Type
Full
Supported Hosts
Linux, Windows
SVHC
No SVHC (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
Tariff No:85234910
US ECCN:3D991
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001