Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMIKROELEKTRONIKA
Manufacturer Part NoMIKROE-1947
Order Code4260036
Your Part Number
Technical Datasheet
Available to Order
register your interest here
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč8,046.166 |
Price for:Each
Minimum: 1
Multiple: 1
Kč8,046.17 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMIKROELEKTRONIKA
Manufacturer Part NoMIKROE-1947
Order Code4260036
Technical Datasheet
Core ArchitecturePIC
Supported FamiliesPIC
Software EditionProfessional
Licence TypeFull
No. of User Licences1
Supported HostsLinux, Windows
Product Range-
Product Overview
MIKROE-1947 is a mikroPascal PRO compiler for PIC (code license). It is a powerful, feature-rich development tool for PIC microcontrollers. It is designed to provide the programmer with the easiest possible solution to developing applications for embedded systems, without compromising performance or control. The mikroPascal PRO for PIC features highly advanced IDE, broad set of hardware libraries, comprehensive documentation, and plenty of ready-to-run examples.
- 808 supported MCUs, 1045 library functions and 160 code examples
- Lifetime license
- IDE is an ideal environment to write, compile, execute, and debug code
- Comprehensive documentation helps you to know more about the compiler
Technical Specifications
Core Architecture
PIC
Software Edition
Professional
No. of User Licences
1
Product Range
-
Supported Families
PIC
Licence Type
Full
Supported Hosts
Linux, Windows
Technical Docs (1)
Legislation and Environmental
Tariff No:85234910
US ECCN:3D991
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001