Print Page
Image is for illustrative purposes only. Please refer to product description.
6 In Stock
Need more?
.
.
FREE Standard Delivery
on orders Kč0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) | 
|---|---|
| 1+ | Kč1,101.012 | 
| 5+ | Kč1,078.942 | 
| 10+ | Kč1,056.871 | 
| 50+ | Kč1,035.052 | 
Price for:Each
Minimum: 1
Multiple: 1
Kč1,101.01 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMIKROELEKTRONIKA
Manufacturer Part NoMIKROE-240
Order Code2281678
Technical Datasheet
Resolution128 x 64 Pixels
Display Appearance-
Logic Voltage5V
Interface Type-
Font Set-
Display Mode-
LCD Display TypeSTN
Module Size-
Operating Temperature Min-
Operating Temperature Max-
Display ConstructionCOB
Backlighting ColourWhite LED
Product Range-
Product Overview
The MIKROE-240 is a graphic LCD Display Board with touch screen.
- 128 x 64 GLCD Board
Applications
Embedded Design & Development
Technical Specifications
Resolution
128 x 64 Pixels
Logic Voltage
5V
Font Set
-
LCD Display Type
STN
Operating Temperature Min
-
Display Construction
COB
Product Range
-
Display Appearance
-
Interface Type
-
Display Mode
-
Module Size
-
Operating Temperature Max
-
Backlighting Colour
White LED
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Tariff No:85312040
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.09