Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč11,098.402 |
Price for:Each
Minimum: 1
Multiple: 1
Kč11,098.40 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMIKROELEKTRONIKA
Manufacturer Part NoMIKROE-2638
Order Code2786831
Technical Datasheet
Silicon ManufacturerMicrochip
Silicon Core NumberPIC18F87J50
Kit Application TypeDisplay
Application Sub TypeGraphic Display Interface
Core ArchitecturePIC
Core Sub-ArchitecturePIC18
Silicon Family NamePIC18FJ
Kit ContentsWorkStation v7 Board, PIC18FJ Mikromedia Board, Softwares, MikroBUS Shld, Touch Pen, Cables/MicroSD
Product Range-
Technical Specifications
Silicon Manufacturer
Microchip
Kit Application Type
Display
Core Architecture
PIC
Silicon Family Name
PIC18FJ
Product Range
-
Silicon Core Number
PIC18F87J50
Application Sub Type
Graphic Display Interface
Core Sub-Architecture
PIC18
Kit Contents
WorkStation v7 Board, PIC18FJ Mikromedia Board, Softwares, MikroBUS Shld, Touch Pen, Cables/MicroSD
Technical Docs (1)
Legislation and Environmental
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.8