Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč13,790.990 |
Price for:Each
Minimum: 1
Multiple: 1
Kč13,790.99 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMIKROELEKTRONIKA
Manufacturer Part NoMIKROE-2652
Order Code2786845
Technical Datasheet
Silicon ManufacturerMicrochip
Silicon Core NumberdsPIC33EP512MU810
Kit Application TypeDisplay
Application Sub TypeGraphic Display Interface
Core ArchitecturedsPIC
Core Sub-ArchitecturedsPIC33
Silicon Family NamedsPIC33EP
Kit ContentsWorkStation v7 Board, dsPIC33EP Mikromedia Brd, Softwares, MikroBUS Shld, Touch Pen, Cables/MicroSD
Product Range-
Technical Specifications
Silicon Manufacturer
Microchip
Kit Application Type
Display
Core Architecture
dsPIC
Silicon Family Name
dsPIC33EP
Product Range
-
Silicon Core Number
dsPIC33EP512MU810
Application Sub Type
Graphic Display Interface
Core Sub-Architecture
dsPIC33
Kit Contents
WorkStation v7 Board, dsPIC33EP Mikromedia Brd, Softwares, MikroBUS Shld, Touch Pen, Cables/MicroSD
Technical Docs (1)
Legislation and Environmental
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.8