Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč1,012.981 |
Price for:Each
Minimum: 1
Multiple: 1
Kč1,012.98 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMIKROELEKTRONIKA
Manufacturer Part NoMIKROE-2788
Order Code2858062
Silicon ManufacturerMicrochip
No. of Bits32bit
Silicon Family NamePIC32MZ
Core ArchitecturePIC
Core Sub-ArchitecturePIC32
Silicon Core NumberPIC32MZ1024EFH064
Kit ContentsDev Board PIC32MZ1024EFH064
Product Range-
Product Overview
PIC32MZ clicker is a compact development board with a mikroBUS™ socket for click board connectivity. It carries the PIC32MZ 32bit microcontroller (1MB live-update flash and 512KB SRAM) with FPU. To make prototyping experience as convenient as possible PIC32MZ clicker is preprogrammed with a USB-HID bootloader. This compact development board brings the flexibility of click boards to your favourite microcontroller making it a perfect starter kit for implementing your ideas.
- Up to 2MB live-update flash and 512KB SRAM
- 1 x USB micro-B connector, 2 x LEDs, 2 x push buttons, 1 x reset button on board modules
Technical Specifications
Silicon Manufacturer
Microchip
Silicon Family Name
PIC32MZ
Core Sub-Architecture
PIC32
Kit Contents
Dev Board PIC32MZ1024EFH064
No. of Bits
32bit
Core Architecture
PIC
Silicon Core Number
PIC32MZ1024EFH064
Product Range
-
Technical Docs (1)
Legislation and Environmental
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015