Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč7,520.990 |
Product Information
Product Overview
EasyPIC PRO v8 is a development board designed for rapid development of embedded applications. Redesigned from the ground up, it offers broad set of standard, as well as several unique features never seen before in the world of embedded electronics: programming and debugging over Wi-Fi network, support for a large number of high pin count 8-bit PIC® microcontrollers by Microchip, regardless of their pin number and more. The development board is designed so that the developer has everything that might be needed, following the Swiss Army knife concept: a highly advanced programmer/debugger module, a powerful and clean power supply module, a huge set of connectivity options including USB, Ethernet, UART, as well as set of Mikroe proprietary standards and technologies, including the well-established mikroBUS™ standard, a standardized MCU Card socket and a standardized 2x20 display connector. A number of interactive options available such as buttons, LEDs, switches.
- Development board for high pin-count 8-bit PIC® microcontrollers
- On-board CODEGRIP USB-C debugger & programmer supports for more than 250 PIC® MCUs
- EasyPIC PRO v8 offers five improved mikroBUS ™ sockets
- Equipped with two display connectors
- CODEGRIP Suite, offering complete control over the EasyPIC PRO v8 development board
Contents
Easy PIC v8 board, MCU card for PIC18F97J94, USB cable, USB C female to USB A male adapter, USB micro female to USB C male adapter, User manual, Board schematic, CODEGRIP suite quick start guide, Damage resistant protective box.
Technical Specifications
Microchip
PIC18F
PIC18
Development Board PIC18F97J94, MCU Card, EasyPIC Pro v8, 2x USB Adapter, USB Cable
8bit
PIC
PIC18F97J94
-
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate