Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč1,917.868 |
Price for:Each
Minimum: 1
Multiple: 1
Kč1,917.87 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMIKROELEKTRONIKA
Manufacturer Part NoMIKROE-4081
Order Code3528544
Technical Datasheet
Silicon ManufacturerAnalog Devices
Core Architecture-
Core Sub-Architecture-
Silicon Core NumberAD74412R
Silicon Family Name-
For Use WithMCU Development Boards
Kit ContentsAD-SWIO Click Board AD74412R
Product Range-
Product Overview
- AD-SWIO click board
- AD74412R a quad-channel SWIO and ADP1613 step-up DC-to-DC switching converter
- Optimized for 16-bit ADC and 13-bit DAC
- GPIO, SPI interface
- 57.15mm x 25.4mm board size
- Input voltage of 3.3V or 5V
Technical Specifications
Silicon Manufacturer
Analog Devices
Core Sub-Architecture
-
Silicon Family Name
-
Kit Contents
AD-SWIO Click Board AD74412R
Core Architecture
-
Silicon Core Number
AD74412R
For Use With
MCU Development Boards
Product Range
-
Technical Docs (1)
Legislation and Environmental
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002