Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč668.131 |
Price for:Each
Minimum: 1
Multiple: 1
Kč668.13 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMIKROELEKTRONIKA
Manufacturer Part NoMIKROE-4205
Order Code3528630
Technical Datasheet
Silicon ManufacturerAnalog Devices
Core Architecture-
Core Sub-Architecture-
Silicon Core NumberADT7420
Silicon Family Name-
For Use WithMCU Development Boards
Kit ContentsSurface temp Click Board ADT7420
Product Range-
Product Overview
- Surface temperature click board
- Based on ADT7420 16-bit digital temperature sensor
- I²C interface
- 42.9mm x 25.4mm board size
- Input voltage of 3.3V or 5V
- ADT7420 has 16-bit ADC to monitor and digitize the temperature to 0.0078°C resolution
Technical Specifications
Silicon Manufacturer
Analog Devices
Core Sub-Architecture
-
Silicon Family Name
-
Kit Contents
Surface temp Click Board ADT7420
Core Architecture
-
Silicon Core Number
ADT7420
For Use With
MCU Development Boards
Product Range
-
Technical Docs (1)
Legislation and Environmental
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0025