Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč4,304.154 |
Price for:Each
Minimum: 1
Multiple: 1
Kč4,304.15 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMIKROELEKTRONIKA
Manufacturer Part NoMIKROE-4544
Order Code4064282
Technical Datasheet
IC Product TypeDebugger / Programmer
Core ArchitecturePIC, dsPIC
Core Sub-ArchitecturedsPIC30, dsPIC33, PIC10, PIC12, PIC16, PIC18, PIC24, PIC32
Kit ContentsCODEGRIP Module, WiFi Antenna, CODEGRIP Adapter, USB-C Cable, USB Adapter, Flat Cable, Manual
FeaturesProgrammer and Debugger for PIC Over USB-C and WiFi, Supports PIC Cortex M0,M3,M4 and M7 Based MCUs
Product Range-
Product Overview
MIKROE-4544 is a CODEGRIP Universal programmer and debugger for PIC over USB-C and Wi-Fi. CODEGRIP for PIC is a fast USB-C and Wi-Fi programmer and hardware debugger. It supports PIC Cortex M0, M3,M4 and M7 based MCUs.
- Supports dsPIC/PIC24 (16-bit), PIC (8-bit),PIC32 (32-bit) architecture
- Plug and play
- USB, Wi-Fi interface
Technical Specifications
IC Product Type
Debugger / Programmer
Core Architecture
PIC, dsPIC
Kit Contents
CODEGRIP Module, WiFi Antenna, CODEGRIP Adapter, USB-C Cable, USB Adapter, Flat Cable, Manual
Product Range
-
Silicon Family Name
dsPIC30F, dsPIC33E/F, PIC10F/L, PIC12/L, PIC16F/L, PIC18F/L, PIC24E/F/H, PIC32M
Core Sub-Architecture
dsPIC30, dsPIC33, PIC10, PIC12, PIC16, PIC18, PIC24, PIC32
Features
Programmer and Debugger for PIC Over USB-C and WiFi, Supports PIC Cortex M0,M3,M4 and M7 Based MCUs
Technical Docs (1)
Legislation and Environmental
Tariff No:84718000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.12
