Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč1,312.186 |
Product Information
Product Overview
MIKROE-4591 is a MCU card for PIC32 PIC32MX764F128L. MCU card is a standardized add-on board, which allows very simple installation and replacement of the microcontroller unit (MCU) on a development board equipped with the MCU card socket. By introducing the new MCU card standard, we have ensured the absolute compatibility between the development board and any of the supported MCUs, regardless of their pin number and compatibility. MCU Cards are equipped with two 168-pin mezzanine connectors, allowing them to support even MCUs with extremely high pin count. Their clever design allows very simple usage, following the well-established plug & play concept of the Click board™ line of product.
- PIC32 (32-bit) architecture
- 128KB MCU memory
- 32768bytes RAM
- Supply voltage of 3.3V
Technical Specifications
Microchip
PIC32
PIC32MX
MCU Card PIC32MX764F128L-I/PF
PIC
PIC32MX764F128L-I/PF
32-Bit PIC32 Development Boards
-
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate