Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
register your interest here
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč1,917.868 |
Price for:Each
Minimum: 1
Multiple: 1
Kč1,917.87 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMIKROELEKTRONIKA
Manufacturer Part NoMIKROE-5642
Order Code4539942
Technical Datasheet
Application Sub Type3 Phase Sensorless BLDC Motor Driver
Silicon ManufacturerToshiba
Kit Application TypeMotor Driver
Silicon Core NumberTB9M003FG
Kit ContentsSmartMCD Board TB9M003FG, Damage Resistant Protective Box, 1x16 Male Pin Header
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
MIKROE-5642 is a SmartMCD TB9M003FG board. Motor driving circuit board for automotive body electronics using SmartMCD™, a fifth-generation mixed-signal process technology, combining an ARM® Cortex® CPU with a Vector Engine co-processor and pre-drivers to control external N-channel MOSFETs. TB9M003FG 32-bit ARM® Cortex®-M0 core with maximum frequency of 40MHz, and built-in memories like 64Kbytes flash, 12Kbytes ROM, and 4KBytes RAM, and built-in vector engine and programmable motor driver.
- USB Type-C connectors, ten LEDs, push buttons, switches, headers, jumpers, connectors
- On-board debugger and JTAG/SWD header for interfacing with external electronics
- AEC-Q100 (Grade 0), automotive-electronic-component-certification qualified
- Small, affordable, yet powerful starter development kit
- Mounting holes simplify integration
- Compact design with clear and descriptive silk screen markings
- Includes all necessary circuits, switches, and potentiometers for operational testing's
Technical Specifications
Application Sub Type
3 Phase Sensorless BLDC Motor Driver
Kit Application Type
Motor Driver
Kit Contents
SmartMCD Board TB9M003FG, Damage Resistant Protective Box, 1x16 Male Pin Header
SVHC
No SVHC (27-Jun-2024)
Silicon Manufacturer
Toshiba
Silicon Core Number
TB9M003FG
Product Range
-
Technical Docs (1)
Legislation and Environmental
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001