Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč495.581 |
Product Information
Product Overview
MIKROE-5803 is a ESP8684 Click compact add-on board that contains a wireless combo module. It features the ESP8684-MINI-1, a highly integrated Wi-Fi, and a Bluetooth 5 module from Espressif Systems. It simultaneously supports BSS in Station mode, SoftAP mode, Station + SoftAP mode, and promiscuous mode. As for the Bluetooth 5, the module supports central role and peripheral role. In addition, ESP8684 Click allows you to upgrade or upload your custom software on the ESP8684 module over the USB C connector. This Click board™ makes the perfect solution for the development of smart home applications, industrial automation, consumer electronics, health care, smart agriculture, and more. ESP8684 Click is supported by a mikroSDK compliant library, which includes functions that simplify software development. This Click board™ comes as a fully tested product, ready to be used on a system equipped with the mikroBUS™ socket.
- Highly integrated module
- Printed PCB antenna
- ESP8684 32-bit RISC-V single core processor at 120MHz (272KB SRAM, 576KB ROM)
- Wi-Fi 802.11b/g/n modes (Station, SoftAP, Station+SoftAP, promiscuous)
- Wi-Fi multimedia, Bluetooth 5, high power mode 20dBm, multiple advertisement sets
- Typical supply voltage of 3.3V
- Wi-Fi operating frequency range from 2412 to 2484MHz
- Bluetooth operating frequency range from 2402 to 2480MHz
- Wi-Fi data rate of 72.2Kbps and UART data rate from 2.5Mbps
- Bluetooth data rate range from 125 to 2000Kbps
Technical Specifications
ESP8684 Click Add-On Board
-
MikroE MikroBUS Compatible Development Boards
No SVHC (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate