Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč1,163.712 |
Product Information
Product Overview
MIKROE-5901 is a ISO ADC 6 Click compact add-on board that contains an eight-channel isolated ADC. This board features the AD7124-8, an 8-channel, low noise, low power, 24-bit, sigma-delta ADC from Analog Devices. The ADC has a programmable gain array (PGA) that allows gains of 1, 2, 4, 8, 16, 32, 64, and 128. Additionally, the ADC contains a 2.5V reference, which can be used with reference buffers, along with the externally applied references. The host MCU is isolated from the ADC by the ADuM341E, a 5kVrms quad digital isolator from Analog Devices. This Click board™ makes the perfect solution for the development of a wide variety of industrial measurements, data acquisition systems, monitoring functions, and more. ISO ADC 6 Click is fully compatible with the mikroBUS™ socket and can be used on any host system supporting the mikroBUS™ standard. It comes with the mikroSDK open-source libraries, offering unparalleled flexibility for evaluation and customization.
- Full SPI serial interface isolation
- 8 ADC channels
- Wide output data rate and low RMS noise
- Three power modes and rail-to-rail analogue inputs
- Diagnostic functions and programmable gain
- Crosspoint multiplexed analogue inputs
- 8 differential/15 pseudo differential inputs
- SPI interface
- Input voltage of 3.3V
- Click board size L is 57.15 x 25.4mm
Technical Specifications
ISO ADC 6 Click Add-On Board
-
MikroE mikroBUS Compatible Development Boards
No SVHC (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate