Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč495.581 |
Product Information
Product Overview
MIKROE-5910 is a Brushless 27 Click compact add-on board that controls DC brushless motors with any MCU. It is a highly efficient low voltage, zero standby driver for 3-phase BLDC/PMSM motors with up to 2A peak current. The triple half-bridge of this driver separates the HS and LS control signals, which allow driving a PMSM or a BLDC motor. It makes the perfect solution for the development of IoT and handheld devices, battery-operated motors, printers, POS, toys, office and home automation devices, and more. It is fully compatible with the mikroBUS™ socket and can be used on any host system supporting the mikroBUS™ standard. It comes with the mikroSDK open-source libraries, offering unparalleled flexibility for evaluation and customization. What sets this Click board™ apart is the groundbreaking ClickID feature, enabling your host system to seamlessly and automatically detect and identify this add-on board.
- TMC6300 - power driver for BLDC/PMSM motors from Analog Devices on-board modules
- Wide input motor voltage range, battery operation, 3-phase motors up to 2A peak current
- Direct bridge control for BLDC or PMSM sine-commutation, low power consumption
- Full protection, diagnostic interrupt output, low RDSon
- I2C interface, ClickID, mikroBUS compatibility
- Click board size is L (57.15 x 25.4mm)
- Input voltage is 3.3V or 5V
Technical Specifications
Brushless 27 Click Add-On Board
-
MikroE MikroBUS Compatible Development Boards
No SVHC (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate