Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč387.988 |
| 5+ | Kč380.213 |
Product Information
Product Overview
MIKROE-6024 is a 6DOF IMU 22 Click compact add-on board for advanced motion tracking. This board features the ICM-42670-P, a high-performance 6-axis MEMS MotionTracking IMU from TDK InvenSense. The ICM-42670-P integrates a 3-axis gyroscope and accelerometer, offering exceptional precision in motion detection. It supports both I2C and SPI interfaces for communication, features a substantial 2.25Kbytes FIFO, and includes two programmable interrupts that enhance power efficiency through a wake-on-motion feature. The IMU's gyro and accel are adjustable across a range of full-scale settings, accommodating a variety of usage scenarios. With its low noise levels, high stability under various conditions, and an on-board APEX Motion Processing engine for gesture and step recognition, this Click board™ is an ideal choice for developing wearable technology, smart home devices, robotics, and AR/VR applications.
- Ultra-low power with wake-on-motion support
- Lowest noise levels in class
- High stability against temperature, shock, and offset
- On-chip APEX motion processing engine for gesture and pedometer
- Fully compatible with the mikroBUS™ socket
- Can be used on any host system supporting the mikroBUS™ standard
- Programmable full-scale range
- Programmable digital filters
- Click board size S is 28.6 x 25.4mm
- 3.3V input voltage
Technical Specifications
6DOF IMU 22 Click Add-On Board
-
MikroE mikroBUS Compatible Development Boards
No SVHC (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate