Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč646.562 |
Product Information
Product Overview
MIKROE-6038 is a LR 9 click compact add-on board designed for ultra-long-range spread spectrum communication tasks within the LPWAN domain. This board is based on the RA-08, a LoRaWAN module from Ai-Thinker Technology, featuring the ASR6601 system-on-chip (SoC) that combines RF transceivers, modems, and a 32-bit RISC microcontroller (MCU). This module excels with its support for LoRa and (G)FSK modulation, a frequency range of 410MHz to 525MHz, and embedded storage of 128KB FLASH and 16KB SRAM, ensuring robust and versatile communication capabilities. Moreover, it's equipped with UART and I2C interfaces for easy programming and integration and an SMA antenna connector for enhanced connectivity. This Click board™ is ideal for applications in smart metering, supply chain and logistics, home automation, and security systems, offering long-distance, ultra-low power connectivity solutions for various sectors.
- Integrated 32bit RISC MCU
- Supported modulations including LoRa, (G)FSK, BPSK, (G)MSK
- Embedded flash I SRAM memory
- External antenna support
- UART/I2C interface
- mikroBUS™ compatibility
- Click board size L is 57.15 x 25.4mm
- 3.3V input voltage
Technical Specifications
LR 9 Click Add-On Board
-
MikroE MikroBUS Compatible Development Boards
No SVHC (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate