Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč495.581 |
Product Information
Product Overview
MIKROE-6040 is a 6DOF IMU 16 Click compact add-on board with a 6-axis inertial measurement device. This board features the ICM-45605, an ultra-high-performance 6-axis MEMS IMU with the world's first BalancedGyro™ technology and the lowest power consumption from TDK InvenSense. The ICM-45605's on-chip digital motion processor enables advanced motion algorithms and machine learning capability. This Click board™ makes the perfect solution for the development of portable devices, augmented and virtual reality headsets and controllers, wearable/hearable, IoT applications, and more. 6DOF IMU 16 Click is fully compatible with the mikroBUS™ socket and can be used on any host system supporting the mikroBUS™ standard. It comes with the mikroSDK open-source libraries, offering unparalleled flexibility for evaluation and customization.
- Low gyroscope and accelerometer noise
- Low power consumption
- User programmable digital filters for gyroscope, accelerometer and temperature sensor
- APEX functions
- User-selectable full-scale ranges for both gyroscope and accelerometer
- I2C and SPI interface
- Yes ClickID
- Click board size S of 28.6 x 25.4mm
- Input voltage of 3.3V
Technical Specifications
6DOF IMU 16 Click Add-On Board
-
MikroE mikroBUS Compatible Development Boards
No SVHC (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate