register your interest here
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč5,192.062 |
Product Information
Product Overview
MIKROE-6158 is a Mikromedia 4 for STM32F2 RESISTIVE FPI (Front Panel Integration) with frame. This compact development board designed as a complete solution for rapid development of multimedia and GUI-centric applications. By featuring a 4.3" TFT display with resistive touch screen driven by powerful graphics controller that can display 24bit colour palette (16.7 million colours), along with a DSP powered embedded sound CODEC IC, represents a perfect solution for any type of multimedia application. Mikromedia 4 for STM32F2 RESISTIVE FPI with frame is designed as the complete solution. It can be implemented directly into any project, with no additional hardware modifications. At its core, there is a powerful 32-bit STM32F207VGT6 MCU from STMicroelectronics, which provides sufficient processing power for the most demanding tasks. Board has a TFT display with a metal frame, and four mounting holes that enable simple installation in various kinds of industrial appliances.
- Board requires the use of an external programmer and debugger, preferably CODEGRIP or mikroProg
- MCU can be programmed and debugged over JTAG/SWD compatible 2x5 pin header, labelled as PROG/DEBUG
Technical Specifications
STMicroelectronics
Display
Mikromedia 4 Resistive FPI Board STM32F207VGT6 w/Frame, Solution Flyer, Damage Resistant Box
No SVHC (14-Jun-2023)
STM32F207VGT6
Multimedia and GUI-Centric
-
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate