register your interest here
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč4,503.866 |
Product Information
Product Overview
MIKROE-6195 is a Mikromedia 3 for STM32F2 resistive compact development board. It is designed as a complete solution for rapidly developing multimedia and GUI-centric applications. By featuring a 3.5" TFT display with a resistive touch screen driven by the powerful graphics controller that can display the 24bit colour palette (16.7 million colours), along with a DSP-powered embedded sound CODEC IC, represents a perfect solution for any type of multimedia application. Mikromedia 3 for STM32F2 resistive is not limited to multimedia-based applications only. USB, digital motion sensor, battery charging functionality, SD card reader and much more expands its use beyond the multimedia. Two standardized 1x26 pin headers expose available MCU pins to user, adding another layer of expandability. By using mikromedia 3 shield, connectivity can be further expanded with several mikroBUS™ sockets, additional connectors, peripherals, and so on.
- ARM (32bit) architecture
- 3.5" display size
- 320 x 240px resolution
- SSD1963 graphic controller
- Resistive touch screen
- Standard frame type
- Designed as a complete solution can be implemented directly into project, W/O any H/W modifications
Technical Specifications
STMicroelectronics
Display
Mikromedia 3 Resistive Board STM32F207VGT6, Solution Flyer, Damage Resistant Recyclable Box
No SVHC (14-Jun-2023)
STM32F207VGT6
Multimedia and GUI-Centric
-
Technical Docs (1)
Legislation and Environmental
RoHS
Product Compliance Certificate