Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč2,779.867 |
Product Information
Product Overview
MIKROE-6396 is a 4G LTE 3 Click (for North America) compact add-on board for reliable LTE connectivity, offering medium data speeds and extensive network coverage. This board features the LEXI-R10401D, a single-mode LTE Cat 1bis module from u-blox optimized for professional-grade applications in the American regions. The module supports various LTE FDD bands (2, 4, 5, 12, 13, 14, 66, and 71), features download speeds of up to 10Mbps and upload speeds of 5Mbps, and integrates an embedded Wi-Fi scan for indoor positioning with u-blox CellLocate® geolocation capabilities. It includes a UART interface for communication, USB Type C for power and firmware updates, and versatile control options like GPIO pins and visual indicators for network and power status. Ideal for applications like asset tracking, telematics, healthcare devices, and wearables, this board delivers efficient and robust connectivity for value-oriented IoT solutions. It is fully compatible with the mikroBUS™ socket.
- Click board size L is 57.15 x 25.4mm
- Input voltage is 3.3V or 5V, external
Technical Specifications
4G LTE 3 Click Add-On Board
-
MikroE MikroBUS Compatible Development Boards
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate