Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč1,802.750 |
Product Information
Product Overview
MIKROE-6544 is a GNSS 26 Click compact add-on board designed to provide accurate timing and standard precision positioning for advanced embedded applications. It is based on the LC26G-T(AA), a single-band multi-constellation GNSS receiver module from Quectel that supports GPS, GLONASS, Galileo, BDS, QZSS systems. It features high sensitivity tracking down to -165dBm, nanosecond-level UTC synchronization, AGNSS support for accelerated cold starts, and timing integrity through RAIM and phase uncertainty estimation. It operates at 1.8V, also includes a coin-cell battery for backup power enabling standalone operation with fast reacquisition. Communication with host MCU is possible via UART or I2C (in peripheral mode only). Ideal for high-precision base station timing in 5G ORAN networks, power grid monitoring, and other industrial applications requiring reliable and stable timing. It is fully compatible with mikroBUS™ socket and can be used on any host system supporting mikroBUS™ standard.
- Click board size L is 57.15 x 25.4mm
- Input voltage is 3.3V or 5V, external
Technical Specifications
GNSS 26 Click Add-On Board
-
MikroE mikroBUS Compatible Development Boards
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate