Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč456.707 |
Product Information
Product Overview
MIKROE-6595 is a DC Motor 30 Click compact add-on board designed for intelligent control of brushed DC motors in embedded applications. It is based on the DRV8235 motor driver from Texas Instruments, a high-performance N-channel H-bridge driver with integrated speed regulation and stall detection. This Click board supports a wide input voltage range from 4.5V to 38V and delivers up to 2ARMS (3.7A peak) motor current. It features both PH/EN and 400kHz I2C control interfaces, along with integrated current sensing, current limiting, fault indication, and a SLEEP mode for ultra-low power operation. DC Motor 30 Click is ideal for use in printers, vacuum robots, washers, dryers, hospital beds, POS printers, and other devices requiring reliable and adaptive brushed DC motor control. DC Motor 30 Click is fully compatible with the mikroBUS™ socket and can be used on any host system supporting the mikroBUS™ standard.
- Click board size M is 42.9 x 25.4mm
- Input voltage is 3.3V or 5V, external
Technical Specifications
DC Motor 30 Click Add-On Board
-
MikroE mikroBUS Compatible Development Boards
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate