Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč1,899.058 |
Product Information
Product Overview
MIKROE-6651 is an ADC 27 Click compact add-on board for analogue signal conversion in embedded applications. This board is based on the MAX1302, a 16-bit successive-approximation ADC from Analog Devices, known for its multirange input support and low power consumption. The MAX1302 offers eight single-ended or four differential input channels, each independently configurable for various voltage ranges, and supports conversion rates up to 115ksps. ADC 27 Click also includes an internal 4.096V reference but also allows external reference input, alongside the SPI interface for communication. It is ideal for use in industrial monitoring, control systems, avionics, robotics, and data acquisition applications. ADC 27 Click is fully compatible with the mikroBUS™ socket and can be used on any host system supporting the mikroBUS™ standard. It comes with the mikroSDK open-source libraries, offering unparalleled flexibility for evaluation and customization.
- Click board size M is 42.9 x 25.4mm
- Input voltage is 3.3V or 5V, external
Technical Specifications
ADC 27 Click Add-On Board
-
MikroE MikroBUS Compatible Development Boards
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate