Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč1,826.075 |
Product Information
Product Overview
MIKROE-6768 is a SiBRAIN Card, which is a standardized add-on board allowing very simple installation and replacement of the microcontroller unit (MCU) on a development board equipped with the SiBRAIN socket. By introducing the new SiBRAIN standard, we have ensured the absolute compatibility between the development board and any of the supported MCUs, regardless of their pin number and compatibility. SiBRAIN Cards are equipped with two 168-pin mezzanine connectors, allowing them to support even MCUs with extremely high pin count. Their clever design allows very simple usage, following the well-established plug & play concept of the Click board™ line of product.
- ARM Cortex-M4 architecture
- 2048KB MCU memory
- 655360bytes RAM
- Supply voltage is 3.3V
Technical Specifications
STMicroelectronics
Cortex-M4
STM32
SiBRAIN Add-On Board
No SVHC (25-Jun-2025)
ARM
STM32L4R5ZI
MikroE mikroBUS Compatible Development Boards
-
Technical Docs (1)
Legislation and Environmental
RoHS
Product Compliance Certificate