Print Page
Image is for illustrative purposes only. Please refer to product description.
11 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders Kč0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč1,218.637 |
Price for:Each
Minimum: 1
Multiple: 1
Kč1,218.64 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMIKROELEKTRONIKA
Manufacturer Part NoMIKROE-707
Order Code4064374
Technical Datasheet
Silicon ManufacturerMicrochip
Core ArchitecturePIC
Core Sub-ArchitecturePIC18
Silicon Core NumberPIC18F8520
Silicon Family NamePIC18F8xxx
For Use With8-Bit PIC18 UNI-DS6 Development Boards
Kit ContentsMCU Card PIC18F8520
Product Range-
Product Overview
MIKROE-707 is a mikroBoard for PIC 80-pin with PIC18F8520. The mikroBoard is miniature development tool which includes microcontroller, programmer, small proto board and two 2x40 female headers for connection with UNI-DS6 development system. Main purpose of the mikroBoard is usage as MCU card for UNI-DS6 development system. For connection with the UNIDS6 mikroBoard use two 2x40 female headers. Integrated part of mikroBoard is programmer which is used for MCU programming. To connect on-board programmer with a PC mikroBoard use USB cable.
- PIC (8-bit) architecture
- On-board programming
- USB powered
Technical Specifications
Silicon Manufacturer
Microchip
Core Sub-Architecture
PIC18
Silicon Family Name
PIC18F8xxx
Kit Contents
MCU Card PIC18F8520
Core Architecture
PIC
Silicon Core Number
PIC18F8520
For Use With
8-Bit PIC18 UNI-DS6 Development Boards
Product Range
-
Technical Docs (1)
Legislation and Environmental
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.09