Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMIKROELEKTRONIKA
Manufacturer Part NoMIKROE-726
Order Code2281653
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč10,137.085 |
| 5+ | Kč8,870.044 |
Price for:Each
Minimum: 1
Multiple: 1
Kč10,137.08 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMIKROELEKTRONIKA
Manufacturer Part NoMIKROE-726
Order Code2281653
Technical Datasheet
Core ArchitecturePIC
Supported FamiliesPIC12, PIC16, PIC18
Software EditionBasic
Licence TypeNode Locked
No. of User Licences1
Supported HostsWindows
Product Range-
Product Overview
The mikroBasic PRO for PIC is a powerful, feature rich development tool for PIC microcontrollers. It is designed to provide the programmer with the easiest possible solution to developing applications for embedded systems, without compromising performance or control.
Applications
Embedded Design & Development
Technical Specifications
Core Architecture
PIC
Software Edition
Basic
No. of User Licences
1
Product Range
-
Supported Families
PIC12, PIC16, PIC18
Licence Type
Node Locked
Supported Hosts
Windows
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.13