Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMIKROELEKTRONIKA
Manufacturer Part NoMIKROE-995
Order Code4064366
Your Part Number
Technical Datasheet
1 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders Kč0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč3,806.810 |
Price for:Each
Minimum: 1
Multiple: 1
Kč3,806.81 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMIKROELEKTRONIKA
Manufacturer Part NoMIKROE-995
Order Code4064366
Technical Datasheet
Silicon ManufacturerMicrochip
No. of Bits8bit
Silicon Family NamePIC16, PIC18
Core ArchitecturePIC
Core Sub-ArchitecturePIC18
Silicon Core NumberPIC18F87K22-I/PT
Kit ContentsEasyPIC PRO v7 Development Board PIC18F87K22-I/PT, USB Cable
Product Range-
Product Overview
EasyPIC PRO™ v7 is a full-featured development board for high pin-count 8-bit PIC® microcontroller. It contains many on-board modules necessary for development variety of applications, including graphics, Ethernet, USB, Temperature measurement and other. On-board mikroProg™ programmer and debugger supports over 155 PIC® microcontrollers. Board is delivered with MCU socket containing PIC18F87K22 microcontroller.
- Two connectors for each port
- Powerful on-board mikroProg™ programmer and in-circuit debugger can program and debug nearly 100 MCU
- Support both 3.3V and 5V microcontrollers
- For easier connections mikroBUS™ support
Contents
EasyPIC PRO™ v7 board in antistatic bag, USB cable, User Manual and Board Schematic, Damage resistant protective box.
Technical Specifications
Silicon Manufacturer
Microchip
Silicon Family Name
PIC16, PIC18
Core Sub-Architecture
PIC18
Kit Contents
EasyPIC PRO v7 Development Board PIC18F87K22-I/PT, USB Cable
No. of Bits
8bit
Core Architecture
PIC
Silicon Core Number
PIC18F87K22-I/PT
Product Range
-
Technical Docs (1)
Legislation and Environmental
Tariff No:84733020
US ECCN:3A991.a.2
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.236