Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerMIPOT
Manufacturer Part No32000554
Order Code1702927
Technical Datasheet
RF ModulationASK
Data Rate Max-
Frequency433.92MHz
Sensitivity dBm-
Supply Voltage Min2.4V
Supply Voltage Max3.6V
Supply Current15mA
RF Transmitter Applications-
Product Range-
SVHCNo SVHC (12-Jan-2017)
Product Overview
32000554 is 433.92MHz ASK Transmitter module, it is manufactured with SMT technology on printed circuit boards according to I-ETS 300 220 and 683 European standards. The transmitter come with a crystal locked oscillator and a booster stage that improves output power with low voltage supply.
- ASK 433.92MHz Transmitter
- Developed according to I-ETS 300 220 and ETS 300 683 European standard
- Supply Voltage Range is 2.4V to 3.6V
Applications
Communications & Networking, Security, Industrial, Wireless
Technical Specifications
RF Modulation
ASK
Frequency
433.92MHz
Supply Voltage Min
2.4V
Supply Current
15mA
Product Range
-
Data Rate Max
-
Sensitivity dBm
-
Supply Voltage Max
3.6V
RF Transmitter Applications
-
SVHC
No SVHC (12-Jan-2017)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85255000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01